- RS-stocknr.:
- 202-4278
- Fabrikantnummer:
- LFR-1/4-DB-7-5M-MINI
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 202-4278
- Fabrikantnummer:
- LFR-1/4-DB-7-5M-MINI
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
Festo Filter Regulator, 12 Bar, G1/4 - LFR-1/4-DB-7-5M-MINI
This filter regulator from Festo is a compact solution for staying on top of the maintenance of your pneumatic system. The narrow width of 44mm means it takes up little space on your pipeline. It's fitted with a rotary knob, so you can easily adjust air pressures between 0.5 and 7 bar, for accurate control. The front pressure gauge clearly shows the levels as they change and a locking mechanism holds the actuator securely in place. Below this is the condensate drain. With a filtration grade of 5μm (microns), it reliably removes excess water from your air supply.
• Line installation with through-hole and bracket mounting options for flexibility
• Works with air pressures between 1.5 and 10 bar for compatibility with a wide range of pneumatic equipment
• Durable polyamide (PA) housing is reinforced for added strength
• Works with air pressures between 1.5 and 10 bar for compatibility with a wide range of pneumatic equipment
• Durable polyamide (PA) housing is reinforced for added strength
Applications
• Process control and automation
• Electronics assembly lines
• Automotive industry
• Electronics assembly lines
• Automotive industry
How do I empty the condensate drain on this filter regulator?
It's a quick and simple job. Just turn the knob at the bottom of the filter regulator to manually empty the drain via your connected pipe.
Specificaties
Kenmerk | Waarde |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | LFR |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +50°C |
Minimum Process Operating Temperature | -5°C |
Minimum Operating Pressure | 1.5bar |
Pressure Gauge Port Thread Standard | G |
Maximum Process Operating Temperature | +50°C |
Ambient Operating Temperature Range | -5 → +50°C |
Minimum Ambient Operating Temperature | -5°C |
Bowl Material | Polycarbonate |
Port Connection Thread Standard | G |
Process Operating Temperature Range | -5 → +50°C |