- RS-stocknr.:
- 697-2796
- Fabrikantnummer:
- XC5VFX30T-1FFG665C
- Fabrikant:
- Xilinx
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 697-2796
- Fabrikantnummer:
- XC5VFX30T-1FFG665C
- Fabrikant:
- Xilinx
Datasheets
Wetgeving en conformiteit
Productomschrijving
Field Programmable Gate Arrays, Xilinx
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specificaties
Kenmerk | Waarde |
---|---|
Family Name | Virtex-5 |
Dedicated DSP | Yes |
Number of Multipliers | 64 (25 x 18) |
Mounting Type | Surface Mount |
Package Type | FCBGA |
Pin Count | 665 |
Number of RAM Bits | 389120bit |
Dimensions | 27 x 27 x 2.4mm |
Height | 2.4mm |
Length | 27mm |
Minimum Operating Temperature | 0 °C |
Width | 27mm |
Maximum Operating Supply Voltage | 1.05 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 0.95 V |
- RS-stocknr.:
- 697-2796
- Fabrikantnummer:
- XC5VFX30T-1FFG665C
- Fabrikant:
- Xilinx