- RS-stocknr.:
- 651-9667
- Fabrikantnummer:
- EP2C35F672I8N
- Fabrikant:
- Altera
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 651-9667
- Fabrikantnummer:
- EP2C35F672I8N
- Fabrikant:
- Altera
Wetgeving en conformiteit
Productomschrijving
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specificaties
Kenmerk | Waarde |
---|---|
Family Name | Cyclone II |
Number of Logic Cells | 33216 |
Number of Logic Units | 33216 |
Number of Multipliers | 35 (18 x 18) |
Mounting Type | Surface Mount |
Package Type | FBGA |
Pin Count | 672 |
Dimensions | 27 x 27 x 2.2mm |
Height | 2.2mm |
Length | 27mm |
Width | 27mm |
Minimum Operating Supply Voltage | 1.15 V |
Maximum Operating Supply Voltage | 1.25 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +100 °C |