Molex Easy-On 52030 Series 1mm Pitch 20 Way Straight Female FPC Connector, ZIF Vertical Contact

  • RS-stocknr. 510-9534
  • Fabrikantnummer 52030-2029
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

FFC ZIF Vertical Connectors

This Easy-On range of Molex 52610 and 52030 Series of ZIF FFC connectors will accept FFC cable of a 1mm footprint.
The 52610 series of Straight (Vertical) ZIF FFC connectors are SMT compatible.
The 52030 series of Straight (Vertical) ZIF FFC connectors are Through Hole mount.

The Phosphor Bronze terminals of the 52610-xx33 series SMT Straight (Vertical) ZIF FFC connectors are Silver Tin-Bismuth over Nickel plating with the PCB Retention fitting nail being Tin plated. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx33 series connectors is a UL 94V-0 rated Polyamide - Glass filled.

The Phosphor Bronze terminals of the 52610-xx71 series SMT Straight (Vertical) ZIF FFC connectors are Tin-Bismuth over Nickel plated. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx71 series connectors is a UL 94V-0 rated Nylon.

The Phosphor Bronze terminals of the 52610-xx72 series SMT Straight (Vertical) ZIF FFC connectors are Gold over Nickel plated on the contact area and Tin plated on the PC Tails. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx72 series connectors is a UL 94V-0 rated Nylon.

The Phosphor Bronze terminals of the 52030-xx29 series Through Hole Straight (Vertical) ZIF FFC connectors are Tin-Bismuth over Nickel plated. The housing material of these Through Hole Straight (Vertical) ZIF FFC 52030-xx29 series connectors is a UL 94V-0 rated Nylon.

Note

For FCC Cable assemblies see stock number 458-9169 typical.

//media.rs-online.com/t_line/L510943-01.gif

Approvals

UL (E29179)

1.0mm FFC/FPC Connectors – Molex

Specificaties
Kenmerk Waarde
Number of Contacts 20
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Through Hole
Gender Female
Termination Type ZIF Vertical Contact
Body Orientation Straight
Current Rating 1A
Voltage Rating 50 V ac
Series Easy-On
Series Number 52030
Number of Rows 1
Contact Plating Tin over Nickel
Housing Material Nylon
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Termination Method Solder
50 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 10)
1,278
(excl. BTW)
1,546
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 90
1,278 €
12,78 €
100 - 490
1,166 €
11,66 €
500 - 2490
0,841 €
8,41 €
2500 - 4990
0,787 €
7,87 €
5000 +
0,759 €
7,59 €
*prijsindicatie
Verpakkingsopties
Related Products
FFC/FPC connectors with a 1.0mm centreline ideal for ...
Description:
FFC/FPC connectors with a 1.0mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 1.0mm FFC/FPC connectors are available with ZIF (Zero Insertion Force) and non-ZIF. ZIF connectors feature an actuator which ...
Easy On 52207, 52271 and 52610 series ZIF ...
Description:
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature ...
0.5 mm and 1 mm Pitch FPC/FFC Connectors. ...
Description:
0.5 mm and 1 mm Pitch FPC/FFC Connectors. Rotating one-touch ZIF mechanismClear tactile clickSupports high density mountingTop & Bottom Contact and Vertical Mount type1 mm pitch productReinforced actuator.
A professional range of FPC connectors from FCI ...
Description:
A professional range of FPC connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices. Current rating 1A per pin.