Molex 501786 Series 0.5mm Pitch 50 Way SMT Female FPC Connector

  • RS-stocknr. 178-9930
  • Fabrikantnummer 501786-5090
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

0.50mm Pitch Easy-On FFC-to-Board Connector, Receptacle Housing Assembly, Vertical, Surface Mount, without Grounding Terminals, Separated Gold (Au) Plating, 50 Circuits

Specificaties
Kenmerk Waarde
Number of Contacts 50
Contact Material Copper Alloy
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Body Orientation Vertical
Current Rating 500mA
Voltage Rating 50 Vrms ac/dc
Series Number 501786
Number of Rows 1
Contact Plating Gold
Termination Method Solder
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Housing Material Liquid Crystal Polymer
900 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 900)
1,322
(excl. BTW)
1,60
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
900 +
1,322 €
1.189,80 €
*prijsindicatie
Related Products
5597 series ZIF (Zero Insertion Force) PCB through ...
Description:
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which ...
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
FH52 series 0.5 mm SMT FPC/FFC ZIF connectors ...
Description:
FH52 series 0.5 mm SMT FPC/FFC ZIF connectors with a mated height of 2.00 mm, robust structure and a high retention force. These FH52 series 0.5 mm FPC/FFC connectors feature a simple to operate rotating flip lock actuator for easy ...
Trio-Mate flexible film connectors with a 2.54mm centerline. ...
Description:
Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has ...