Molex 51296 Series 0.5mm Pitch 54 Way SMT FPC Connector, Bottom

  • RS-stocknr. 175-7129
  • Fabrikantnummer 51296-5494-TR750
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors with Flip Lock Actuator - 51296, 52892 and 52893 Series

Easy On 51296, 52892 and 52893 Series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a flip lock style actuator which provides a secure connection between the FPC and the connector terminals. This flip lock design also enables easy insertion of the FPC. The 52892 series connector also features cable retention guides inside the housing to align and secure the FPC. The connector contacts are bottom aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief
• Cable retention feature (52892 series)

Product Application Information

FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

Note

For suitable Cable Assemblies see stock number 760-8752 typical.
For Top Contact Style 0.5 mm pitch Mole FFC/FPC connectors see stock number 788-3574 typical.

0.50mm Pitch Easy-On FFC/FPC Connector, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 54 Circuits, Gold (Au) Contact Plating

0.5mm FFC - Molex

Specificaties
Kenmerk Waarde
Number of Contacts 54
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Contact Position Bottom
Termination Type Bottom
Body Orientation Right Angle
Insertion Force ZIF
Current Rating 500mA
Voltage Rating 50 V ac/dc
Series Number 51296
Number of Rows 1
Contact Plating Gold
Maximum Operating Temperature +85°C
Termination Method SMT
Minimum Operating Temperature -40°C
750 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 750)
1,364
(excl. BTW)
1,65
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
750 - 750
1,364 €
1.023,00 €
1500 +
1,166 €
874,50 €
*prijsindicatie
Related Products
Easy-On 0.50 mm FFC/FPC connectors with double-bottom contacts ...
Description:
Easy-On 0.50 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 0.50 mm FFC/FPC connectors features 2 lower contacts per circuit. This double ...
Easy On 52559 series ZIF (Zero Insertion Force) ...
Description:
Easy On 52559 series ZIF (Zero Insertion Force) vertical SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide ...
0.50mm Pitch Easy-On Back Flip FPC Connector, 1.00mm ...
Description:
0.50mm Pitch Easy-On Back Flip FPC Connector, 1.00mm Height, Right-Angle, Surface Mount, Dual Contact Style, 18 Circuits.
0.50mm Pitch Easy-On FFC-to-Board Connector, Receptacle Housing Assembly, ...
Description:
0.50mm Pitch Easy-On FFC-to-Board Connector, Receptacle Housing Assembly, Right-Angle, Surface Mount, without Grounding Terminals, Gold (Au) Plating, 50 Circuits.