- RS-stocknr.:
- 162-1868
- Fabrikantnummer:
- 68713314522
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-1868
- Fabrikantnummer:
- 68713314522
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en conformiteit
Productomschrijving
The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not constructed for washing, so washing can cause malfunction afterwards. Cleaning agent that are used to clean the customer applications might damage or change the characteristics of the component, body, pins and termination Please do not submerse our washable products into water or cleaning agents or put them in locations exposed to water completely When cleaning by hand (brushing), please do not use excessive force on our connectors to avoid malfunction afterwards, because customer could deform function relevant areas We recommended a solution without organic acid (preserve the plating against corrosion) volatile, without residues and compatible with the plastic Storage Conditions
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 33 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Male |
Termination Type | ZIF Bottom Contact |
Contact Position | Bottom |
Body Orientation | Horizontal |
Insertion Force | ZIF |
Current Rating | 500mA |
Voltage Rating | 250 V ac |
Series | WR-FPC |
Series Number | 687 |
Number of Rows | 1 |
Termination Method | SMT |
Contact Plating | Tin over Nickel |
Minimum Operating Temperature | -25°C |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +85°C |