Molex Easy-On 52030 Series 1mm Pitch 10 Way Straight Female FPC Connector, ZIF Vertical Contact

  • RS-stocknr. 161-9529
  • Fabrikantnummer 52030-1029
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MY
Productomschrijving

FFC ZIF Vertical Connectors

This Easy-On range of Molex 52610 and 52030 Series of ZIF FFC connectors will accept FFC cable of a 1mm footprint.
The 52610 series of Straight (Vertical) ZIF FFC connectors are SMT compatible.
The 52030 series of Straight (Vertical) ZIF FFC connectors are Through Hole mount.

The Phosphor Bronze terminals of the 52610-xx33 series SMT Straight (Vertical) ZIF FFC connectors are Silver Tin-Bismuth over Nickel plating with the PCB Retention fitting nail being Tin plated. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx33 series connectors is a UL 94V-0 rated Polyamide - Glass filled.

The Phosphor Bronze terminals of the 52610-xx71 series SMT Straight (Vertical) ZIF FFC connectors are Tin-Bismuth over Nickel plated. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx71 series connectors is a UL 94V-0 rated Nylon.

The Phosphor Bronze terminals of the 52610-xx72 series SMT Straight (Vertical) ZIF FFC connectors are Gold over Nickel plated on the contact area and Tin plated on the PC Tails. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx72 series connectors is a UL 94V-0 rated Nylon.

The Phosphor Bronze terminals of the 52030-xx29 series Through Hole Straight (Vertical) ZIF FFC connectors are Tin-Bismuth over Nickel plated. The housing material of these Through Hole Straight (Vertical) ZIF FFC 52030-xx29 series connectors is a UL 94V-0 rated Nylon.

Note

For FCC Cable assemblies see stock number 458-9169 typical.

//media.rs-online.com/t_line/L510943-01.gif

Approvals

UL (E29179)

1.0mm FFC/FPC Connectors – Molex

Specificaties
Kenmerk Waarde
Number of Contacts 10
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Through Hole
Gender Female
Termination Type ZIF Vertical Contact
Body Orientation Straight
Current Rating 1A
Voltage Rating 50 V ac
Series Easy-On
Series Number 52030
Number of Rows 1
Contact Plating Tin over Nickel
Maximum Operating Temperature +80°C
Termination Method Solder
Housing Material Nylon
Minimum Operating Temperature -20°C
200 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tray of 200)
0,755
(excl. BTW)
0,914
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
200 +
0,755 €
151,00 €
*prijsindicatie