Telemecanique Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, SPDT, 270 mA @ 250 V dc, 3 A @ 240 V
- RS-stocknr.:
- 827-120
- Fabrikantnummer:
- XPE-M110
- Fabrikant:
- Telemecanique
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 827-120
- Fabrikantnummer:
- XPE-M110
- Fabrikant:
- Telemecanique
Wetgeving en conformiteit
N.v.t.
Productomschrijving
Schneider Electric Footswitches - XPE Range
A wide range of metal housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.
Large surface area of pedal assures stability of foot and provides operator comfort
High and wide protective cover accommodates large sizes and safety boots
Can be fixed to the floor or on a support for improved stability
Approvals - U/CSA
Schneider Electrics XPE range of industrial footswitches are robust
A great feature of this range of foot switches is that they allow the operator greater freedom of movement
Available with or without trigger mechanism in 1 or 2 step configurations
The trigger mechanism types of footswitch enable locking of the pedal in rest position, positive action is required before the pedal can be depressed
Footswitches within the XPE range that feature 2-step contact operation are ideal for applications involving 2-speed machines
The first step (6mm travel) operates one set of NC + NO contacts before the second step operates the other NC + NO contacts during full actuator travel (12mm)
High and wide protective cover accommodates large sizes and safety boots
Can be fixed to the floor or on a support for improved stability
Approvals - U/CSA
Schneider Electrics XPE range of industrial footswitches are robust
A great feature of this range of foot switches is that they allow the operator greater freedom of movement
Available with or without trigger mechanism in 1 or 2 step configurations
The trigger mechanism types of footswitch enable locking of the pedal in rest position, positive action is required before the pedal can be depressed
Footswitches within the XPE range that feature 2-step contact operation are ideal for applications involving 2-speed machines
The first step (6mm travel) operates one set of NC + NO contacts before the second step operates the other NC + NO contacts during full actuator travel (12mm)
Approvals
CSA
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPDT |
Switch Operation | Momentary On-Off |
Case Material | Metal |
Contact Voltage Rating AC | 240V |
Contact Voltage Rating DC | 250V |
Contact Current Rating | 270 mA @ 250 V dc, 3 A @ 240 V ac |
Switch Environment | Industrial Duty |
IP Rating | IP66 |