- RS-stocknr.:
- 803-9986
- Fabrikantnummer:
- 61075
- Fabrikant:
- GE
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 803-9986
- Fabrikantnummer:
- 61075
- Fabrikant:
- GE
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
GE T5 Watt-Miser™ High Efficiency Fluorescent Tubes
The GE lighting T5 Watt-Miser™ tube lamp uses 5% less energy than other T5 lamps in the range, with the same lumen output. The T5 Watt-Miser™ linear fluorescent lamp is ideal for any indoor application, from a single fitting to large scale installations, such as offices, retail outlets and public buildings hence. These high efficiency fluorescent tubes deliver very significant energy savings.
5% energy saving with existing fittings on current controlled gear
Reduced CO2 and other greenhouse gas emissions
Energy saving without loss of light output
Excellent lumen maintenance
Product life up to 36,000 hours at 12-hour burning cycle
Complies with RoHS Directive 2011/65/EU and contains recyclable components
Reduced CO2 and other greenhouse gas emissions
Energy saving without loss of light output
Excellent lumen maintenance
Product life up to 36,000 hours at 12-hour burning cycle
Complies with RoHS Directive 2011/65/EU and contains recyclable components
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
Specificaties
Kenmerk | Waarde |
---|---|
Wattage | 36 W |
Shape | Linear |
Length Imperial | 2.8ft |
Length Metric | 850mm |
Lamp Size | T5 |
Colour Temperature | 4000K |
Lamp Base | G5 |
Colour Tone | Cool White |
Colour Reference | 840 |
Luminosity | 3500 lm |