- RS-stocknr.:
- 792-3534
- Fabrikantnummer:
- 45840TL5ECO
- Fabrikant:
- Philips Lighting
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 792-3534
- Fabrikantnummer:
- 45840TL5ECO
- Fabrikant:
- Philips Lighting
Wetgeving en conformiteit
- Land van herkomst:
- PL
Productomschrijving
Philips MASTER TL5 High Output Eco
The Philips Lighting MASTER TL5 High Output Eco is an extremely efficient TL5 lamp with a tubular 16mm envelope. This high output TL5 Eco tube lamp saves considerable energy by simple direct replacement. The MASTER TL5 HO Eco is designed to operate with current controlled gear to save energy, the lamp operates perfectly also with power-controlled gear, but in that case it will give more light output, instead of using less energy. This High output Eco tube lamp is optimised for installations requiring high luminous output and offers excellent lumen maintenance and colour rendering. The combination of a compact lamp and high lumen package of the MASTER TL5 HO Eco offers very economic solutions for high-ceiling lighting in shops, industry and department stores. The high luminous flux gives optimal results in aesthetic pendants and furniture-mounted luminaires in offices, workshops, restaurants and reception areas.
High lamp efficacies up to 109 lm/W
Up to 10% power reduction compared to standard MASTER TL5 HO lamps
Life span up to 25000 hours
Good colour rendering
Up to 10% power reduction compared to standard MASTER TL5 HO lamps
Life span up to 25000 hours
Good colour rendering
Note
Energy reduction is only achieved if used with current-controlled gear
Operates also with power-controlled gear, but in this case it will give more light output, instead of saving energy
Operates also with power-controlled gear, but in this case it will give more light output, instead of saving energy
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
Specificaties
Kenmerk | Waarde |
---|---|
Wattage | 49 W |
Shape | Linear |
Length Imperial | 5ft |
Length Metric | 1500mm |
Lamp Size | T5 |
Colour Temperature | 4000K |
Lamp Base | G5 |
Colour Tone | Cool White |
Colour Reference | 840 |
Luminosity | 4100 lm |
- RS-stocknr.:
- 792-3534
- Fabrikantnummer:
- 45840TL5ECO
- Fabrikant:
- Philips Lighting