36 W T8 Linear Fluorescent Tube White, 840, 4000K, 1213.6 mm 3350 lm

Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving

T8 Fluorescent Tubes

T8 fluorescent tubes are energy efficient fluorescent lamps. They meet standard T8 sizing, which means they are tubular with a 26 mm diameter. These fluorescent tubes feature a G13 base. This series is available in a range of colours from 2700 K all the way through to 8000 K.

They feature proven lamp technology and are an economical and efficient solution.

Benefits:

• Lumilux T8 fluorescent tubes are dimmable, making them more versatile as you can install them in dimmable luminaires. This gives you greater control over the light in your environment.
• This series utilises top quality three band phosphor.
• T8 fluorescent lamps provide good lumen maintenance (90% for the lifespan of the lamp) and have good colour rendering.
• They have an excellent service life of up to 18,000 hours (depending on the model).

Product Applications:

Typical applications include office lighting, shops, supermarkets and factories. Lumilux T8 lamps can be used in some outdoor applications, but this is dependent on the luminaire being used.

Fluorescent Triphosphor

Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).

• Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
• Shatter resistant versions available which retain the fragments in the event of a breakage.
• Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
• 16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.

Note

Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm

25 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
200 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each (In a Pack of 25)
3,167
(excl. BTW)
3,832
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
25 +
3,167 €
79,175 €
*prijsindicatie
Related Products
The Philips Lighting circular TL5 lamp offers extended ...
Description:
The Philips Lighting circular TL5 lamp offers extended design possibilities. The slim tube allows the creation of extremely flat luminaires and enables omnidirectional light distribution. High efficiencyPower 22W.
The Osram LUMILUX T5 FC circular fluorescent tube ...
Description:
The Osram LUMILUX T5 FC circular fluorescent tube has a very good quality of light and excellent luminous flux. This range of circular fluorescent tubes is the ideal solution to the restrictions of strip lighting and rectangular grid systems. The ...
Triphosphor tubes have longer life, a lower mercury ...
Description:
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight). Good economy and ...
With a tube diameter of only 7 mm, ...
Description:
With a tube diameter of only 7 mm, OSRAM’s T2 FM is the ideal choice for high-quality object and effect lighting. Particularly suitable for display and merchandise presentation in shops, trade fairs and exhibitions. Outstanding luminous flux maintenance and long ...