- RS-stocknr.:
- 181-0605
- Fabrikantnummer:
- E8PC-YL-2
- Fabrikant:
- Omron
- RS-stocknr.:
- 181-0605
- Fabrikantnummer:
- E8PC-YL-2
- Fabrikant:
- Omron
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- JP
Productomschrijving
Multi-sensing of Pressure + temperature for preventing a sudden stops or manufacturing defects.
Various lineup of replacement adapters to enable easy
replacement of your current pressure gauges and flow meters.
Analog current output function in addition to the IO-Link communications function that can perform self-diagnosis of abnormalities in the sensor itself.
Various lineup of replacement adapters to enable easy
replacement of your current pressure gauges and flow meters.
Analog current output function in addition to the IO-Link communications function that can perform self-diagnosis of abnormalities in the sensor itself.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | O-ring |
For Use With | E8PC-100X/-400X |
Series | EBPC |
Minimum Temperature | -20°C |
Maximum Temperature | +80°C |