300mm Telescopic Handle Mechanical Floor Sweeper

  • RS-stocknr. 146-2949
  • Fabrikantnummer 15451260
  • Fabrikant Karcher
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: DE
Productomschrijving

The EB 30/1 Li-Ion is switched on and off by a foot switch. The flat machine (90 mm) can fit under heaters and even furniture with low ground clearance and can catch loose dirt up to 2 mm from the edge of the floor. The telescopic handle can be adjusted to the height of the operator and moved in all directions thanks to the universal joint. During breaks it can be locked in an upright position. Since the EB 30/1 Li-Ion works cordlessly, almost no set-up time is required. The electric broom can be used on carpets for around 30 minutes and hard floors for 45 minutes before the powerful lithium-ion battery needs to be recharged or replaced. With an optional quick charger, the charging time can be reduced from 3 hours to 90 minutes. Extra batteries allow work without interruptions.

Specificaties
Kenmerk Waarde
Head Width 300mm
Replaceable Head Yes
Telescopic Handle Yes
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
242,26
(excl. BTW)
293,13
(incl. BTW)
Aantal stuks
Per stuk
1 +
242,26 €
Related Products
Rubbermaid Brushless mechanical floor sweeper is versatile including ...
Description:
Rubbermaid Brushless mechanical floor sweeper is versatile including non-marking rubber blades excellent for various floor surfaces. A tough galvanised steel and ABS design makes for a robust cleaner. A low profile gives you easy access to clean around and under ...
A complete line of compact commercial sweepers for ...
Description:
A complete line of compact commercial sweepers for hard floors and carpet to collect dust, dirt, and debris in tight spaces. Constructed of durable galvanized steel and tough ABS plastic.COMPACT 6.5" sweep path fits easily into tight spots.CONVENIENT THREADED HANDLE ...
The Eclipse magnetic sweeper is ultra-precise and attracts ...
Description:
The Eclipse magnetic sweeper is ultra-precise and attracts potentially dangerous or damaging ferrous items. It has an adjustable telescopic handle. The handle comes with a quick-release mechanism releases the debris collected. • Car parks• Floors• Pitches• Sports• Work areas.
The Vikan Easy Shine Kit with Flexible Mop ...
Description:
The Vikan Easy Shine Kit with Flexible Mop Frame is a complete solution for cleaning windows, mirrors, tiles, stainless steel, white boards and other high gloss surfaces, including curved surfaces such as such as revolving doors, bathtubs, jacuzzies, curved plastic ...