- RS-stocknr.:
- 205-0103
- Fabrikantnummer:
- 911401733272
- Fabrikant:
- Philips Lighting
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 205-0103
- Fabrikantnummer:
- 911401733272
- Fabrikant:
- Philips Lighting
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Philips Lighting's 840 neutral white foodlight is reliable, energy-efficient and affordable. They are high powered LED light that have a brilliant build quality and it used aluminium die cast in hosing material. It used very wide beam angle 100°and its colour temperature is 4000k. Its total length is 244mm.
Ambient temperature range is -25 to +40 °C
Ingress protection code is IP65
Ingress protection code is IP65
Specificaties
Kenmerk | Waarde |
---|---|
Wattage | 100 W |
Voltage | 220 → 240 V ac |
IP Rating | IP65 |
Luminosity | 10500 lm |
Solar Panel | No |
Series | Ledinaire |
Lamp Type | LED |
Floodlight Type | Outdoor |