- RS-stocknr.:
- 815-8255
- Fabrikantnummer:
- 8124/10 100
- Fabrikant:
- 3M
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 815-8255
- Fabrikantnummer:
- 8124/10 100
- Fabrikant:
- 3M
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
3M 2.54mm PVC Ribbon Cable
From 3M, this PVC ribbon cable is designed for power applications that require higher current carrying capabilities. It is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
Flexible and extended product life due to 22AWG tinned stranded copper wire
Singular conductor insulation
Conductors laminated to a PVC backing
Singular conductor insulation
Conductors laminated to a PVC backing
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Standards
UL
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specificaties
Kenmerk | Waarde |
---|---|
Pitch | 2.54mm |
Number of Ways | 10 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 22 |
Series | 8124 |
Width | 24.59 mm |
Number of Strands | 7 |
Sheath Colour | Grey |
Maximum Operating Temperature | +105°C |
Voltage Rating | 300 V |
Conductor Strand Type | Stranded |
Minimum Operating Temperature | -20°C |
Size of Strands | 30 |
Core Strands | 7/30 |
Characteristic Impedance | 119 Ω |
Operating Temperature Range | -20 → +105 °C |
Capacitance | 36.1pF/m |