- RS-stocknr.:
- 693-7872
- Fabrikantnummer:
- 09180377005
- Fabrikant:
- HARTING
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 693-7872
- Fabrikantnummer:
- 09180377005
- Fabrikant:
- HARTING
Wetgeving en conformiteit
Productomschrijving
Flat cable 1.27 mm
Colour coded flat cable for insulation displacement termination
UL AWM-style 20 130
PVC
Copper tinned
UL VW1
UL AWM-style 20 130
PVC
Copper tinned
UL VW1
Approvals
UL
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specificaties
Kenmerk | Waarde |
---|---|
Pitch | 1.27mm |
Number of Ways | 37 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Width | 46.72 mm |
Voltage Rating | 300 V |
Maximum Operating Temperature | +105°C |
Conductor Strand Type | Stranded |
Sheath Colour | Multicoloured |
Minimum Operating Temperature | -20°C |
Number of Strands | 7 |
Capacitance | 42.7pF/m |
Characteristic Impedance | 105 Ω |
Operating Temperature Range | -20 → +105 °C |
- RS-stocknr.:
- 693-7872
- Fabrikantnummer:
- 09180377005
- Fabrikant:
- HARTING