- RS-stocknr.:
- 230-6227
- Fabrikantnummer:
- JS28F128P33BF70A
- Fabrikant:
- Alliance Memory
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 230-6227
- Fabrikantnummer:
- JS28F128P33BF70A
- Fabrikant:
- Alliance Memory
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Alliance Memory PC28F series is the flash memory. The initial access speed of flash memory is 70ns and the memory size is the 128 mb. This flash memory have 65 nm flash technology and 2112 OTP bits available for programming.
Common flash interface capable
Password access feature
Minimum 100,000 erase cycles per block
Operating temperature is -40 °C to +85 °C
Password access feature
Minimum 100,000 erase cycles per block
Operating temperature is -40 °C to +85 °C
Specificaties
Kenmerk | Waarde |
---|---|
Memory Size | 128Mbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 56 |
Maximum Random Access Time | 70ns |
- RS-stocknr.:
- 230-6227
- Fabrikantnummer:
- JS28F128P33BF70A
- Fabrikant:
- Alliance Memory