- RS-stocknr.:
- 171-1488
- Fabrikantnummer:
- S29GL512S10TFI010
- Fabrikant:
- Infineon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 171-1488
- Fabrikantnummer:
- S29GL512S10TFI010
- Fabrikant:
- Infineon
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Parallel NOR Flash Memory, Cypress Semiconductor
High performance
Fast random-access and high bandwidth
Fast random-access and high bandwidth
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specificaties
Kenmerk | Waarde |
---|---|
Memory Size | 512Mbit |
Interface Type | CFI, Parallel |
Package Type | TSOP |
Pin Count | 56 |
Organisation | 32M x 16 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 18.5 x 14.1 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 100ns |
Number of Words | 32M |