- RS-stocknr.:
- 173-5180
- Fabrikantnummer:
- C44PLGR6100AASJ
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 173-5180
- Fabrikantnummer:
- C44PLGR6100AASJ
- Fabrikant:
- KEMET
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
KEMET C44P/C20A Polypropylene Film Capacitors
KEMET C44P/C20A series film capacitors are constructed from polypropylene metallised film housed in a cylindrical aluminium can. The can is oil filled and features high torque screw terminals and a plastic insulator. These film capacitors also include an overpressure safety device.
Features and benefits
High peak current capability
Long life span
Self-healing
Overpressure safety device
Product Applications
Suitable applications for C44P/C20A film capacitors include power factor correction, AC harmonic filtering and commutation.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100µF |
Voltage | 330 V ac, 700 V dc |
Mounting Type | Screw Mount |
Tolerance | ±5% |
Series | C44P |
Lead Pitch | 28mm |
Lead Length | 40mm |
Equivalent Series Resistance | 3 mΩ @ 10 kHz |
Height | 117mm |
Dimensions | 65 (Dia.) x 117mm |
Dielectric | Polypropylene |
Dissipation Factor | <lteq/>0.0002% |
Package/Case | G |
Maximum Operating Temperature | +70°C |
Lead Diameter | 20mm |
Minimum Operating Temperature | -25°C |
- RS-stocknr.:
- 173-5180
- Fabrikantnummer:
- C44PLGR6100AASJ
- Fabrikant:
- KEMET