Molex Dust Cap with Tether 106059 Series, for use with Industrial Connector

  • RS-stocknr. 822-3324
  • Fabrikantnummer 106059-0020
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Molex Dust Cap / Pulling Cap

Universal Optical Adapter Accessory, Dust Cap / Pulling Cap. The 106 series from Molex are fully RoHS complaint.

Specificaties
Kenmerk Waarde
Accessory Type Dust Cap with Tether
Length 40.89mm
Width 27.94mm
Series 106059
For Use With Industrial Connector
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 14/04/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
10,05
(excl. BTW)
12,16
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
10,05 €
10 - 24
9,63 €
25 - 49
8,75 €
50 - 99
8,31 €
100 +
8,10 €
Related Products
Contribution to size reductionThe ix Industrial offers a ...
Description:
Contribution to size reductionThe ix Industrial offers a reduced size of 75% compared to conventional RJ-45 modular solutions. This size reduction allows for reduced installation space. Parallel-mounting at P=10mm is possibleSingle action lock designThe connector locks by simply inserting the ...
Industrial Mini I/O field installable Plug connector kits ...
Description:
Industrial Mini I/O field installable Plug connector kits which provide time saving and reliable wire terminations by using an innovative piercing termination. These Mini I/O plug connectors have a space saving design and are a quarter of the size of ...
This range of TE Connectivity industrial Mini I/O ...
Description:
This range of TE Connectivity industrial Mini I/O connectors have been designed to meet the needs of tough modern day applications.These Mini I/O connector receptacle kits are a quarter of the size of standard RJ45 connectors.They offer a two point ...
Panduit IndustrialNet data access ports provide a safe ...
Description:
Panduit IndustrialNet data access ports provide a safe and secure means to maintain and monitor performance of PLC’s, VFD, and industrial networks. The IndustrialNet series offers integrated security features to prevent access to critical devices by unauthorized personnel.