- RS-stocknr.:
- 170-5049
- Fabrikantnummer:
- 0444177081
- Fabrikant:
- Fair-Rite
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Per stuk (in een doos van 36)
€ 17,726
(excl. BTW)
€ 21,448
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
36 + | € 17,726 | € 638,136 |
*prijsindicatie |
- RS-stocknr.:
- 170-5049
- Fabrikantnummer:
- 0444177081
- Fabrikant:
- Fair-Rite
Wetgeving en conformiteit
Productomschrijving
Split Ferrite Sleeves, Octagonal Plastic Housing with Snap-In Fixing
Ferrite cores designed to reduce Electromagnetic Interference from being induced or radiated
Snap-in for mains power cables and data cables
Applications in computers, industrial controllers, medical engineering, office machines
Material grade: NIZn44
Snap-in for mains power cables and data cables
Applications in computers, industrial controllers, medical engineering, office machines
Material grade: NIZn44
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
The case have a flammability rating of UL 94 V-0
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Round Cable Core |
Application | EMI Suppression |
Material | Ferrite |
- RS-stocknr.:
- 170-5049
- Fabrikantnummer:
- 0444177081
- Fabrikant:
- Fair-Rite