- RS-stocknr.:
- 755-6771
- Fabrikantnummer:
- FBMH3225HM202NT
- Fabrikant:
- Taiyo Yuden
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 755-6771
- Fabrikantnummer:
- FBMH3225HM202NT
- Fabrikant:
- Taiyo Yuden
Wetgeving en conformiteit
- Land van herkomst:
- PH
Productomschrijving
Taiyo Yuden FBMH Series Chip Bead Chokes
Optimal design for circuits which require high impedances and large currents to combat radiated noise on power lines etc
Application include Dealing with power line radiated and conducted noise, waveform correction of digital signals and high frequency noise countermeasures in various types of digital equipment
Also for use in Automotive Computer Peripherals and Differential transmission line on USB and similar products
Application include Dealing with power line radiated and conducted noise, waveform correction of digital signals and high frequency noise countermeasures in various types of digital equipment
Also for use in Automotive Computer Peripherals and Differential transmission line on USB and similar products
Specificaties
Kenmerk | Waarde |
---|---|
Package Type | 1206 (3216M) |
Type | Ferrite Bead |
Dimensions | 3.2 x 2.5 x 2.5mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.5mm |
Material | Ferrite |
Application | Automotive, Computer Peripherals, Differential Transmission Line, High Frequency Noise Counter, Mobile Devices, Power Line, Waveform Correction of Digital Signals |
- RS-stocknr.:
- 755-6771
- Fabrikantnummer:
- FBMH3225HM202NT
- Fabrikant:
- Taiyo Yuden