Molex Crimp Extraction Tool for T9999 Series Pin, Socket Contact

  • RS-stocknr. 822-7723
  • Fabrikantnummer 63813-1900
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specificaties
Kenmerk Waarde
Contact Type Pin, Socket
Series T9999
Series Number 63813
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05/11/2019, met een levertijd van 2 à 3 werkdagen.
Prijs Each
2,15
(excl. BTW)
2,60
(incl. BTW)
Aantal stuks
Per stuk
1 - 24
2,15 €
25 - 49
1,04 €
50 - 99
0,94 €
100 - 199
0,85 €
200 +
0,77 €
Related Products
C Frame hand operated crimp tools with a ...
Description:
C Frame hand operated crimp tools with a double action jaw closure designed for service and repair. These C Frame hand crimp tools feature a ratchet mechanism which stays locked until the handles of the tool are fully closed and ...
Wire stripper with stepless stripping range 0.03 - ...
Description:
Wire stripper with stepless stripping range 0.03 - 16 mm². First wire stripper with stepless stripping range 0.03 - 16 mm²Ideal for damage-free stripping of solid and fine stranded conductors with PVCCharacteristicsEffortless working thanks to ergonomic stylingSafe working thanks to ...
From Knipex, this crimp system tool features interchangeable ...
Description:
From Knipex, this crimp system tool features interchangeable profile jaws (not included with tool) offering a combination of versatility and precision. Featuring an automatic lock that guarantees DIN-compliant crimping, as well as adjustable crimping pressure, quality and accuracy is assured ...
Self-adjusting wire end ferrule tool with front operationAs ...
Description:
Self-adjusting wire end ferrule tool with front operationAs opposed to front entry, single-sided open profile enables a contact from 0.08 → 2.5 mm2 to be input from the side (improved access)Adjusts automatically to different cable cross-sectionsProduces a square crimp profile ...