Crimp Extraction Tool for IC Series Pin Contact

Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: IT
Productomschrijving

IC Inserters / Extractors

IC Inserters / Extractors for use with 20, 32 and 40 pin components

//media.rs-online.com/t_line/L4892358-01.gif
Specificaties
Kenmerk Waarde
Contact Type Pin
Series IC
Overall Length 158mm
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
7 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
30,20
(excl. BTW)
36,54
(incl. BTW)
Aantal stuks
Per stuk
1 +
30,20 €
Related Products
Easy to use connector contact insertion and extraction ...
Description:
Easy to use connector contact insertion and extraction tools, ideally suited to the 162GB and 162IP series of connectors, but may be used with crimp contacts for other connector styles, including MIL-C-5015 and MIL-C-26482. Size 16 tools are blue and ...
Contacts and Tooling for Series 1, 2 and ...
Description:
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors. Power contacts.Snap-on and removable, unlocked via the front of the connector.Contacts with insulation support.Extraction tool available separately.
An assembly tool for fitting the solder caps ...
Description:
An assembly tool for fitting the solder caps into right angle MCX plugs. Fitting instructions: position the cap in the connector body. Slide the assembly tool onto the body grooves of the connector. Turn the tool handle to press fit ...
The Epic MC Modular range is a highly ...
Description:
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing ...