BG Electrical 6 Socket 3-Pin Extension Reel Extension Lead, 240V, IP20
- RS-stocknr.:
- 707-713
- Fabrikantnummer:
- SWG6-MP
- Fabrikant:
- BG Electrical
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 707-713
- Fabrikantnummer:
- SWG6-MP
- Fabrikant:
- BG Electrical
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | BG Electrical | |
| Product Type | Extension Reel | |
| Number of Sockets | 6 | |
| Socket Type | 3-Pin | |
| IP Rating | IP20 | |
| Voltage | 240V | |
| Sub Type | Extension Lead | |
| Colour | White | |
| Switchable | Yes | |
| Series | SWG6 | |
| Alles selecteren | ||
|---|---|---|
Merk BG Electrical | ||
Product Type Extension Reel | ||
Number of Sockets 6 | ||
Socket Type 3-Pin | ||
IP Rating IP20 | ||
Voltage 240V | ||
Sub Type Extension Lead | ||
Colour White | ||
Switchable Yes | ||
Series SWG6 | ||
Vrijgesteld
- Land van herkomst:
- CN
The BG Electrical Trailing socket designed to provide safe and efficient power management, featuring individually switched sockets for versatile usage. This high-quality product enables you to connect up to six devices to a single mains socket, ensuring convenient access to electricity without compromising on safety. Made from Durable plastic, it is rewireable and offers wall-mounting capabilities to save space and reduce clutter. The power indicator serves as a helpful reminder of the device's operational status, while compliance with British safety standards guarantees trustworthiness in your electrical needs.
Individually switched sockets for customised control
Allows connection of up to six devices from one socket
High-quality plastic construction for durability
Rewireable for added convenience
Wall fixing capability to optimise space usage
Power indicator for clear operational awareness
Certified to British safety standards BS 1363-2 for reliability
Maximum load of 3120 Watts ensures strong performance
Gerelateerde Links
- BG Electrical 2 m 8 Socket Shuttered Socket Extension Lead Extension Lead, 240V, IP20
- BG Electrical 2 m 4 Socket Shuttered Socket Extension Lead Extension Lead, 240V, IP20
- BG Electrical 10 m 1 Socket Shuttered Socket Extension Lead Extension Lead, 240V, IP20
- BG Electrical 2 m 6 Socket Shuttered Socket Extension Lead Extension Lead, 240V, IP20
- BG Electrical 5 m 1 Socket Shuttered Socket Extension Lead Extension Lead, 240V, IP20
- BG Electrical 3 m 4 Socket Shuttered Socket Extension Lead Extension Lead, 240V, IP20
- BG Electrical 5 m 4 Socket Shuttered Socket Extension Lead Extension Lead, 240V, IP20
- BG Electrical 3 m 6 Socket Shuttered Socket Extension Lead Extension Lead, 240V, IP20
