BG Electrical Pull Cord Switch
- RS-stocknr.:
- 707-667
- Fabrikantnummer:
- SRGTOW10110-MP
- Fabrikant:
- BG Electrical
Subtotaal (1 eenheid)*
€ 17,82
(excl. BTW)
€ 21,56
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 1 stuk(s) vanaf 21 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,82 |
*prijsindicatie
- RS-stocknr.:
- 707-667
- Fabrikantnummer:
- SRGTOW10110-MP
- Fabrikant:
- BG Electrical
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | BG Electrical | |
| Product Type | Pull Cord Switch | |
| Alles selecteren | ||
|---|---|---|
Merk BG Electrical | ||
Product Type Pull Cord Switch | ||
Vrijgesteld
- Land van herkomst:
- CN
The BG Electrical Surge extension lead designed to protect your valuable electronic devices from damaging power surges and spikes. With a robust space-saving tower design and the Ability to accommodate up to ten devices, this surge Protector ensures that your equipment remains safe while maintaining a clean and organised workspace. Its certification to British safety standards not only signifies reliAbility but also includes a £1000 connected equipment warranty, assuring you peace of mind. Easily mountable in vertical or horizontal positions, this product features LED indicators for power and surge protection status, making it a reliable choice for home or office use.
Space-saving tower design for Compact installations
£1000 warranty covering connected devices against surge damage
Ten safety shuttered sockets for versatile device connections
LED indicators to monitor power and surge protection
Vertical and horizontal mounting options available
Maximum load capacity of 3120 Watts for high-power appliances
Three-channel protection covering live, neutral, and earth connections
Thermal cutout feature to prevent overheat and potential hazards
Fast response time under 25 nanoseconds to safeguard electronics
Safety warnings included to ensure proper usage and reduce risk
