BG Electrical Cable Reel
- RS-stocknr.:
- 707-651
- Fabrikantnummer:
- HBT2013/4BLRCD-MP
- Fabrikant:
- BG Electrical
Subtotaal (1 eenheid)*
€ 50,48
(excl. BTW)
€ 61,08
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending 8 stuk(s) vanaf 21 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 50,48 |
*prijsindicatie
- RS-stocknr.:
- 707-651
- Fabrikantnummer:
- HBT2013/4BLRCD-MP
- Fabrikant:
- BG Electrical
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | BG Electrical | |
| Product Type | Cable Reel | |
| Alles selecteren | ||
|---|---|---|
Merk BG Electrical | ||
Product Type Cable Reel | ||
Vrijgesteld
- Land van herkomst:
- CN
The BG Electrical Large case reel is expertly designed for both DIY enthusiasts and professionals, making it essential for power tools, workshops, and general use. With four robust sockets, this reel ensures easy access to power for multiple devices, while the RCD plug option adds a VITAL layer of safety against electric shocks, promoting user confidence during tasks. Its practical design includes a handle for effortless transportation, allowing you to move it around with ease. Featuring a thermal cut-out function, the reel protects against overheating and fire risks, ensuring secure operation under load. Moreover, the integrated drum wind handle simplifies cable management after use, providing a tidy solution for storing and transporting your equipment safely.
Robust design suitable for home use and light commercial applications
Four sockets facilitate the connection of various equipment simultaneously
RCD plug option enhances safety by reducing the risk of electric shocks
Handle design allows for easy transportation between locations
Thermal cut-out feature prevents overheating and potential fire hazards
Drum wind handle simplifies cable retraction after use
Certified to British safety standards for reliable operation
Max load of 3120 Watts when unwound, catering to high-demand tools
Gerelateerde Links
- BG Electrical Consumer Unit
- BG Electrical Cable Reel
- BG Electrical 3 Socket Extension Reel Reel
- BG Electrical 2 m 8 Socket Extension Reel Reel
- BG Electrical 2 m 3 Socket Extension Reel Reel
- BG Electrical 4 Socket Extension Reel Extension Lead
- BG Electrical 1 Socket Extension Reel Extension Lead
- BG Electrical 2 Socket Extension Reel Extension Lead
