BG Electrical Fused Connection Unit
- RS-stocknr.:
- 707-641
- Fabrikantnummer:
- EXS1315O-01
- Fabrikant:
- BG Electrical
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 707-641
- Fabrikantnummer:
- EXS1315O-01
- Fabrikant:
- BG Electrical
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | BG Electrical | |
| Product Type | Fused Connection Unit | |
| Alles selecteren | ||
|---|---|---|
Merk BG Electrical | ||
Product Type Fused Connection Unit | ||
Vrijgesteld
- Land van herkomst:
- CN
The BG Electrical Single socket heavy duty extension lead designed for power tools, DIY enthusiasts, and workshops. This robust lead ensures safety and convenience, providing a reliable power source for various electrical appliances. Manufactured with a heavy-duty construction and industrial-grade plastic, it is perfect for demanding tasks, ensuring that you can power your tools with confidence. The extension lead is certified to BS 1363-2, guaranteeing adherence to British safety standards, making it a trusted choice for both professionals and home users alike. With a Compact design, it easily fits in any workspace, providing a flexible and portable power solution.
Heavy duty construction ensures durability and reliability
Ideal for use with power tools and portable lighting
Rewireable design allows for custom adaptations
Manufactured to meet British safety standards (BS 1363-2)
Single socket 13A extension lead accommodates standard plugs
Compact dimensions (Height 31mm x Width 60mm x Depth 80mm) fit conveniently in any setup
Maximum load of 3120 Watts at 240 Volts provides robust performance
Safety warnings included to ensure proper and safe usage
Flexible cable connection avoids hard wiring and maintains mobility
