- RS-stocknr.:
- 498-2962
- Fabrikantnummer:
- 09458451500
- Fabrikant:
- HARTING
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 498-2962
- Fabrikantnummer:
- 09458451500
- Fabrikant:
- HARTING
Datasheets
Wetgeving en conformiteit
Productomschrijving
RJ Industrial Outlet Push Pull
IP67 Push Pull panel feed through
Internal cable manager will avoid kinks
Top or bottom cable entry
Transmission in accordance with category 5 ISO/IEC 11 801:2002 and EN 50173-1
Panel cut out 21 x 27 mm
Temperature Rating: -40 to +70 °C
Internal cable manager will avoid kinks
Top or bottom cable entry
Transmission in accordance with category 5 ISO/IEC 11 801:2002 and EN 50173-1
Panel cut out 21 x 27 mm
Temperature Rating: -40 to +70 °C
Specificaties
Kenmerk | Waarde |
---|---|
Type | RJ Industrial Outlet Push Pull |
Length | 173mm |
Width | 69mm |
Depth | 90mm |
Series | RJ Industrial |