Molex Cat5e Female RJ45 Connector Straight PCB Mount Unshielded

  • RS-stocknr. 822-3286
  • Fabrikantnummer 84702-0005
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Molex Industrial Panel Mount RJ45 Receptacle

Industrial range of RJ45 connections provide the user with a highly durable, robust networking solution. This series of industrial Ethernet connections are designed for field use, and can be easily assembled on site

IP67 rated with overmolded connections for proctection in the harshest of environments
Wide operating temperature rating of -40°C to +85°C
Cable mounted EJ45 plug designed for use with panel mounted (Stock No. 822-3286 typical) & PCB (Stock No. 822-3289 typical) receptacles to ensure your application is covered

Molex Range

Specificaties
Kenmerk Waarde
Gender Female
LAN Category Cat5e
Mounting Type PCB Mount
Connector Type Socket
Shield Type Unshielded
Orientation Straight
IP Rating IP67
Length 33mm
Width 38.1mm
Depth 18.8mm
Series 84702
Series Number 5
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29/09/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
10,65
(excl. BTW)
12,89
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
10,65 €
10 - 49
9,78 €
50 - 99
9,49 €
100 - 499
8,62 €
500 +
7,90 €
Related Products
Flange Mount Connector PX0890 Series Shielded Coupler. PUR ...
Description:
Flange Mount Connector PX0890 Series Shielded Coupler. PUR / PVC jacket on cableShielded systemShielded couplerShroud on RJ45Screw couplingRewireable flex connectorPCB mounted panel connectorIDC termination panel connectorEarth lead version of panel adaptor.
Front Panel Mount Connector PX0893 Series Shielded Coupler. ...
Description:
Front Panel Mount Connector PX0893 Series Shielded Coupler. PUR / PVC jacket on cableShielded systemShielded couplerShroud on RJ45Screw couplingRewireable flex connectorPCB mounted panel connectorIDC termination panel connectorEarth lead version of panel adaptor.
MIL-DTL-26482 H Conforming metallic shells suitable for networking ...
Description:
MIL-DTL-26482 H Conforming metallic shells suitable for networking within harsh environments, uses industry standard RJ45 connectors, protecting them in a rugged metal shell against shocks, dust and fluids. All models are highly reliable and excellent quality. Bayonet coupling RJ45 Cordset ...
A range of Wurth RJ Mod Jacks including ...
Description:
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality. 818-3324 ...