- RS-stocknr.:
- 220-5795
- Fabrikantnummer:
- 1127058
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 220-5795
- Fabrikantnummer:
- 1127058
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Phoenix Contact energy measuring device acquire your energy data and communicate it to higher-level control and management systems. To ensure easy device installation and startup, we have focused in particular on user-friendliness and optimum interaction with the current sensors. The integrated REST interface and direct connection to the cloud pave the way to the digital world in the Internet of Things (IoT). 24 V versions complete the portfolio.
Energy measurement in just three steps with the intuitive installation wizard
Reduce wiring and configuration effort with the direct connection of conventional Rogowski coils
Easy commissioning and service with intelligent web server and display functions
Data protection through the targeted deactivation of key configuration functions and interfaces
Fast integration into control and management systems with future-oriented communication solutions and digital services
EMpro energy measuring devices are part of the COMPLETE line system
Reduce wiring and configuration effort with the direct connection of conventional Rogowski coils
Easy commissioning and service with intelligent web server and display functions
Data protection through the targeted deactivation of key configuration functions and interfaces
Fast integration into control and management systems with future-oriented communication solutions and digital services
EMpro energy measuring devices are part of the COMPLETE line system
Specificaties
Kenmerk | Waarde |
---|---|
Display Type | Digital |
Number of Digits | 8 |
Number of Phases | 3 |
Series | EEM |