- RS-stocknr.:
- 216-3598
- Fabrikantnummer:
- AEDR-9820-102
- Fabrikant:
- Broadcom
- RS-stocknr.:
- 216-3598
- Fabrikantnummer:
- AEDR-9820-102
- Fabrikant:
- Broadcom
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
The Broadcom AEDR-9820 is a three-channel reflective optical encoder that can be configured to analog or digital outputs, employing reflective technology for motion control purposes. The encoder is designed to operate over -40°C to 115°C temperature range and is suitable for commercial, industrial, and automotive end applications.
Analog Output option : Two-channel differential analog output and differential digital or analog index output
Digital Output option : Three-channel differential or TTL compatible
Digital Output option : Three-channel differential or TTL compatible
two-channel quadrature (AB) digital outputs for direction sensing and a third channel, index digital output
Built in interpolator for 1x, 2x, 4x, 8x, and 16x interpolation
Built in interpolator for 1x, 2x, 4x, 8x, and 16x interpolation
Specificaties
Kenmerk | Waarde |
---|---|
Pulses Per Revolution | 225 LPI |
Encoder Reading | Incremental |
Encoder Signal | 2 Channel Quadrature with Index Digital |
Supply Voltage | 3.3V dc, 5V dc |