LED Emergency Lighting

  • RS-stocknr. 828-4988
  • Fabrikantnummer ZRS/LR3L1E
  • Fabrikant EMERGI-LITE
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: GB
Productomschrijving

J-LED Escape Line Selfcontained Recessed LED Emergency Light Source

The Emergi-Lite J-LED is a recessed LED 3-hour emergency light source for mounting in false ceilings for illuminating an escape route, work or assembly area in case of power failure.

Extended life, high performance low wattage recessed LED emergency light
Energy saving LED control technology built-in
Escape or open-area models
Styled white trim/bezel for seating in ceiling
Control electronics and battery in a tubular package for ease of installation
High temperature nickel metal hydride rechargeable battery
Constant current charger with green charging monitor LED
24 hour recharge period
3 Hour emergency duration
Choice of maintained or non-maintained
Input voltage 230V ac
IP20 for indoor use
Module 130mm x 38mm and 39mm cut-out

LR2L1A 828-4972 Open area, non-maintained, 3 hour
LR2LIE 828-4981 Escape, non-maintained, 3 hour
LR3L1A 828-4984 Open area, maintained, 3 hour
LR3LIE 828-4988 Escape, maintained, 3 hour

Standards

BSEN60598.2.22

EmergiLite Emergency Exit Signs and Lighting

Specificaties
Kenmerk Waarde
Length 130 mm
Width 38 (Dia.) mm
Duration 3h
Lamp Type LED
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
All Led BAES + BAEH . 45 lm ...
Description:
All Led BAES + BAEH . 45 lm - 1 H + 8 lm - 5 H. Connected SATI technology allowing a remote control. Enhanced visibility and evacuation lighting functions integrated. IP 43 / IK 07. Consumption 0,5W. Compatible with ...
The IND3LDS is an industrial emergency exit light. ...
Description:
The IND3LDS is an industrial emergency exit light. With industrial grade build quality in mind this emergency light is suitable for factories, warehouses, studios and any other suitable circumstance. The IND3LDS features a very easy to install mounting for every ...
Start Waterproof, integrated LED weatherproof luminaire, with UV ...
Description:
Start Waterproof, integrated LED weatherproof luminaire, with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimise light output and to reduce glare, stainless steel diffuser clips and fixing brackets for surface mounting. Polycarbonate housing, Polycarbonate ...
This emergency 2x3.5W LED twinspot light from our ...
Description:
This emergency 2x3.5W LED twinspot light from our trusted and highly reliable own brand RS PRO is an essential device for providing a light source to highlight exit routes in case of an emergency, commonly found in working environments such ...