Recom Embedded Switch Mode Power Supply SMPS, RAC30-05SA, 5V dc, 6A, 30W, 1 Output, 90 → 264V ac Input Voltage
- RS-stocknr.:
- 675-5096
- Fabrikantnummer:
- RAC30-05SA
- Fabrikant:
- Recom
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 675-5096
- Fabrikantnummer:
- RAC30-05SA
- Fabrikant:
- Recom
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Recom 30W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
Compact PCB mount power supply
Universal Input 90-264Vac or 120-370Vdc
3000Vac isolation
Low output ripple and noise
EMC compliance to EN 55022 Class B
Short circuit protection
Universal Input 90-264Vac or 120-370Vdc
3000Vac isolation
Low output ripple and noise
EMC compliance to EN 55022 Class B
Short circuit protection
Note
MTBF to MIL-HDBK-217F.
Derate output power above 50°C.
Derate output power above 50°C.
Standards
UL-60950-1
Approvals
UL Recognised
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 5V dc |
Output Current | 6A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 89mm |
Width | 63.5mm |
Depth | 25mm |
Efficiency | 79% |
Weight | 212g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |