- RS-stocknr.:
- 172-0790
- Fabrikantnummer:
- VCE03US05
- Fabrikant:
- XP Power
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 11,28
(excl. BTW)
€ 13,65
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 11,28 |
5 - 9 | € 10,94 |
10 - 24 | € 10,60 |
25 - 49 | € 10,26 |
50 + | € 9,93 |
- RS-stocknr.:
- 172-0790
- Fabrikantnummer:
- VCE03US05
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
Productomschrijving
The VCE03 is a series of open frame and encapsulated AC-DC single output power supplies designed for low cost ITE industrial and domestic applications. The series provides two mechanical options including open frame and encapsulated PCB mount. These class II isolation parts benefit system designers with easy integration into a wide range of applications.
Ultra Compact SIL Package
Single Outputs from 3.3 to 48 V
PCB Mount
Encapsulated & Open Frame
85-305 VAC Operation
<0.3 W No Load Input Power
Low Cost
3 Year Warranty
Single Outputs from 3.3 to 48 V
PCB Mount
Encapsulated & Open Frame
85-305 VAC Operation
<0.3 W No Load Input Power
Low Cost
3 Year Warranty
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 5V dc |
Output Current | 600mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 40.6mm |
Width | 19.1mm |
Depth | 19.1mm |
Efficiency | 80% |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Weight | 30g |