- RS-stocknr.:
- 124-6619
- Fabrikantnummer:
- VCE05US15
- Fabrikant:
- XP Power
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-6619
- Fabrikantnummer:
- VCE05US15
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
XP Power - VCE05 Series of AC-DC Power Supplies
The VCE05 series from XP Power offers a highly reliable range of encapsulated AC-DC single output power supplies. The series has been primarily designed for low-cost ITE and industrial applications. The VCE05 series is in compliance with class B with conducted and radiated emissions. This compact, Class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.
Features and Benefits
Single Outputs from 3.3 V to 48 V
PCB Mount
Class II
<0.3 W No Load Input Power
Compact
Low Cost
Peak Load Capability
PCB Mount
Class II
<0.3 W No Load Input Power
Compact
Low Cost
Peak Load Capability
XP Power
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Output Current | 330mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Width | 27.94mm |
Weight | 24g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |