XP Power Switching Power Supply, MHP1000PS36, 36V dc, 34A, 1kW, 1 Output, 85 → 264V ac Input Voltage
- RS-stocknr.:
- 122-7845
- Fabrikantnummer:
- MHP1000PS36
- Fabrikant:
- XP Power
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 31/01/2025, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 576,63
(excl. BTW)
€ 697,72
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 576,63 |
5 - 9 | € 559,33 |
10 - 24 | € 542,03 |
25 - 49 | € 524,73 |
50 + | € 507,43 |
- RS-stocknr.:
- 122-7845
- Fabrikantnummer:
- MHP1000PS36
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
XP Power - MHP Series of AC-DC Power Supplies
The MHP series from XP Power offers an excellent range of 650, 1000 and 1200 W power supplies. These highly reliable, enclosed power supplies feature variable fan speed for noise reduction and have a high efficiency of 85%. The range also attributes a compact, rugged construction, AC OK, remote on/off and active current share.
650, 1000 and 1200 W, enclosed power supplies
5 V Standby
Compact, rugged construction
Variable fan speed for noise reduction
Includes screw terminals
AC OK, remote on/off and active current share
-20 °C to +70 °C Operating temperature
5 V Standby
Compact, rugged construction
Variable fan speed for noise reduction
Includes screw terminals
AC OK, remote on/off and active current share
-20 °C to +70 °C Operating temperature
XP Power - AC-DC Power Supplies
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 36V dc |
Output Current | 34A |
Power Rating | 1kW |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 242.64mm |
Width | 149.8mm |
Medical Approved | Yes |
Depth | 61mm |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 2.1kg |