MEAN WELL Switching Power Supply, HEP-240-12A, 12V dc, 16A, 192W, 1 Output, 127 → 431 V dc, 90 → 305 V ac
- RS-stocknr.:
- 106-5890
- Fabrikantnummer:
- HEP-240-12A
- Fabrikant:
- MEAN WELL
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 30/04/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 120,25
(excl. BTW)
€ 145,50
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 120,25 |
5 - 9 | € 116,64 |
10 - 24 | € 113,04 |
25 - 49 | € 109,43 |
50 + | € 105,82 |
- RS-stocknr.:
- 106-5890
- Fabrikantnummer:
- HEP-240-12A
- Fabrikant:
- MEAN WELL
Datasheets
Wetgeving en conformiteit
Productomschrijving
Mean Well HEP IP65 Switch Mode Power Supply, 240 W Output
The Mean Well HEP-240 range of industrial-grade 240 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-240 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-240 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Extensive research has gone into the creation of Mean Well's HEP-240 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Features and Benefits
Universal AC input, full range up to 305 V AC.
Robust Aluminium construction with heat-conducted silicone.
Withstands 10G vibration tests.
Cooling achieved by a free air convection design.
6 KV surge immunity level.
6 year warranty.
Robust Aluminium construction with heat-conducted silicone.
Withstands 10G vibration tests.
Cooling achieved by a free air convection design.
6 KV surge immunity level.
6 year warranty.
Typical Applications
Outdoor telecoms equipment installation.
External signage.
Mining & petroleum installations.
External signage.
Mining & petroleum installations.
Standards
UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024
Switch Mode - Ecopac / RS Pro
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 16A |
Power Rating | 192W |
Number of Outputs | 1 |
Input Voltage | 127 → 431 V dc, 90 → 305 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 244.2mm |
Width | 68mm |
Depth | 38.8mm |
Efficiency | 90% |
Maximum Temperature | +70°C |
Minimum Temperature | -55°C |
Weight | 1.3kg |
- RS-stocknr.:
- 106-5890
- Fabrikantnummer:
- HEP-240-12A
- Fabrikant:
- MEAN WELL