- RS-stocknr.:
- 814-0471
- Fabrikantnummer:
- DCS310D2-QW
- Fabrikant:
- DeWALT
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 814-0471
- Fabrikantnummer:
- DCS310D2-QW
- Fabrikant:
- DeWALT
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
10.8V XR Li-Ion Compact Reciprocating Saw (DCS310S2)
Professional compact and lightweight Lithium Ion reciprocating saw with 3 position adjustable handle. Ideal for use in confined poorly lit spaces due to it's compact design and bright LED worklight.
Ergonomic handle with rubber overmold for added user comfort
Lever action blade clamp for quick, easy blade changes
Parobolic switch profile
Lever action blade clamp for quick, easy blade changes
Parobolic switch profile
Supplied with
40min charger, 2 x 1.5Ah and heavy duty kit box.
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Specificaties
Kenmerk | Waarde |
---|---|
Saw Type | Reciprocating Saw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Maximum Speed | 2700rpm |
Model Number | DCS310D2 |
Plug Type | Type C - Euro Plug |
Voltage Rating | 10.8V |
Battery Capacity | 1.5Ah |
Battery Type | Li-Ion |
Stroke Length | 14mm |