- RS-stocknr.:
- 123-1019
- Fabrikantnummer:
- DCS576T2-QW
- Fabrikant:
- DeWALT
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-1019
- Fabrikantnummer:
- DCS576T2-QW
- Fabrikant:
- DeWALT
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
DeWalt DCS575T2 and DCS576T2 54V Flexvolt Circular Saws
The 54 V FLEXVOLT cordless circular saw from DeWalt. This high performance saw is part of the new FLEXVOLT range power tools. Offers a superb performance when ripping, cross cutting and bevelling. The brushless motor delivers 5800 rpm ensuring suitability in a range of applications.
Features and Benefits
Stable block construction for low vibration
Prolonged service life
Ergonomic side handle
2 handed operation for more control
Adjustable precision depth scale to 67 mm.
Adjustable bevel angle to 57 degrees
High torque brushless motor
Prolonged service life
Ergonomic side handle
2 handed operation for more control
Adjustable precision depth scale to 67 mm.
Adjustable bevel angle to 57 degrees
High torque brushless motor
Specification
Voltage: 54 V
Battery Compatibility: XR FLEXVOLT 54 V
No Load Speed: 5800 rpm
Blade Diameter: 190 mm
Blade Bore: 30 mm
Bevel Capacity: 57°
Max. Depth of Cut at 90°: 67 mm
Max. Depth of Cut at 45°: 49 mm
Weight: 4.0 Kg
Battery Compatibility: XR FLEXVOLT 54 V
No Load Speed: 5800 rpm
Blade Diameter: 190 mm
Blade Bore: 30 mm
Bevel Capacity: 57°
Max. Depth of Cut at 90°: 67 mm
Max. Depth of Cut at 45°: 49 mm
Weight: 4.0 Kg
Options:
DCS575T2 = 54 V FLEXVOLT circular saw and 2 batteries (RS Stock no: 122-1013)
DCS576T2 = 54 V FLEXVOLT circular saw, 2 batteries and guide rail (RS Stock no: 123-1019)
DCS576T2 = 54 V FLEXVOLT circular saw, 2 batteries and guide rail (RS Stock no: 123-1019)
Application Information
Ideal cordless circular saw for a range of cutting applications such as wood, masonry, plastic or metal.
Supplied with
Precision 24 tooth saw that blade, rip fence, blade spanner and dust extraction spout
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Specificaties
Kenmerk | Waarde |
---|---|
Saw Type | Circular Saw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Arbor Diameter | 30mm |
Blade Diameter | 190mm |
Maximum Speed | 5800rpm |
Model Number | DCS576T2 |
Voltage Rating | 54V |
Plug Type | Type C - Euro Plug |
Series | FLEXVOLT |
Weight | 3.6kg |
Battery Type | Li-Ion |