- RS-stocknr.:
- 166-7080
- Fabrikantnummer:
- EECRG0V155HN
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 166-7080
- Fabrikantnummer:
- EECRG0V155HN
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
RF/RG Series Electric Double Layer Capacitors from Panasonic
Stacked Coin Type Series RG/RF Capacitors.
Features & Benefits:
Electric double layer Gold capacitors
Long high temperature endurance
Low internal resistance
Long high temperature endurance
Low internal resistance
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1.5F |
Voltage | 3.6V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Diameter | 19mm |
Height | 6.5mm |
Dimensions | 19 (Dia.) x 6.5mm |
Lead Pitch | 20mm |
Leakage Current | 1 mA |
Lifetime | 2000h |
Series | RG |
Tolerance | -20 → +80% |
Lead Diameter | 1 x 0.2mm |
Capacitor Family | Electric Double Layer |
Tolerance Minus | -20% |
Product Diameter | 19mm |
Terminal Type | Radial |
Tolerance Plus | +80% |
Dielectric Material Family | Gold |
- RS-stocknr.:
- 166-7080
- Fabrikantnummer:
- EECRG0V155HN
- Fabrikant:
- Panasonic