- RS-stocknr.:
- 621-8948
- Fabrikantnummer:
- AT17LV256-10JU
- Fabrikant:
- Atmel
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 621-8948
- Fabrikantnummer:
- AT17LV256-10JU
- Fabrikant:
- Atmel
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
AT17 FPGA Configuration EEPROM
The AT17LV series of EEPROMs (Configurators) provide an easyto-use, cost-effective configuration memory for Field Programmable Gate Arrays (FPGA).
Compatible with: Atmel AT6000, AT40K and AT94K devices, Altera FLEX®, APEX™ devices, ORCA®, Xilinx® XC3000, XC4000, XC5200, Spartan®, Virtex™ FPGAs
Cascadable read-back to support additional configurations or higher-density arrays
Programmable reset polarity
Low-power standby mode
In-System Programmable (ISP) via 2-Wire serial bus
Cascadable read-back to support additional configurations or higher-density arrays
Programmable reset polarity
Low-power standby mode
In-System Programmable (ISP) via 2-Wire serial bus
Specificaties
Kenmerk | Waarde |
---|---|
Memory Size | 256kbit |
Interface Type | Serial-2 Wire |
Package Type | PLCC |
Mounting Type | Surface Mount |
Pin Count | 20 |
Organisation | 256K x 1 bit |
Minimum Operating Supply Voltage | 3 V, 4.5 V |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Dimensions | 9.04 x 9.04 x 3.68mm |
Minimum Operating Temperature | -40 °C |
Data Retention | 90yr |
Maximum Operating Temperature | +85 °C |
- RS-stocknr.:
- 621-8948
- Fabrikantnummer:
- AT17LV256-10JU
- Fabrikant:
- Atmel