Molex 67910 Series, Right Angle PCB Edge Connector SMT, 52 Way, 0.8mm Pitch, 1.1A

  • RS-stocknr. 167-6478
  • Fabrikantnummer 67910-0002
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Molex 67910 Series Mini PCI Express Card Edge Connector

67910 Series Mini PCI Express card edge connector suitable for a card edge thickness of 1mm. This PCIe standard Mini PCI Express card edge connector has a 0.80mm mating and termination interface pitch and is right angle PCB mounting with PCB location and retention features.
A latch (see stock number 896-7428) is available for use with stock number 896-7459
A latch with cover (stock number 896-7421) is available for use with Molex part number 67910-5700

Memory Card Connectors

Specificaties
Kenmerk Waarde
Body Orientation Right Angle
Number of Contacts 52
Pitch 0.8mm
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Gold
Current Rating 1.1A
Keying Way Yes
Voltage Rating 50 V
Series 67910
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 21/02/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 360)
2,032
(excl. BTW)
2,459
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
360 +
2,032 €
731,52 €
*prijsindicatie
Related Products
EdgeLock wire connectors offer space savings and positive ...
Description:
EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically the header is soldered to the PCB, which adds space and assembly steps. Extra steps are involved if rework is required. EdgeLock is ...
These Molex EdgeLine® high speed, 12.5 Gbps, card ...
Description:
These Molex EdgeLine® high speed, 12.5 Gbps, card edge connectors utilised the simple plated fingers on the edge of a thick PCB. This makes the EdgeLine® a one-piece, low profile, press-fit, with integrated ground blades connector. See table for Bay ...
The EdgeLine® Signal Power (ESP) connector has both ...
Description:
The EdgeLine® Signal Power (ESP) connector has both power and signal bays for power and high-speed applications. The ESP power bay is capable of managing 30A in conjunction with neighbouring signal bays supporting 12.5 Gbps signal pairs. These ESP connectors ...
0.635mm MEC6 series PCB micro edge card sockets ...
Description:
0.635mm MEC6 series PCB micro edge card sockets with standard PCB alignment pins and a double row design that accepts up to 140 gold plated contacts. These 0.635mm MEC6 series micro edge card socket connectors are available as PCB vertical ...