Fluke 1625 Earth & Ground Resistance Tester 300kΩ CAT II 300 V UKAS Calibration

  • RS-stocknr. 797-6800
  • Fabrikantnummer FLUKE-1625-2
  • Fabrikant Fluke
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: RO
Productomschrijving

Fluke 1625-2 GEO Earth Ground Tester

The Fluke 1625-2 offers data storage and download capabilities via USB port. It's a distinctive earth ground tester that can perform all four types of earth ground measurement.The Earth Ground Tester is able to measure earth ground loop resistances using only clamps. This method does not require the use of earth ground stakes nor the disconnection of ground rods.

3- and 4-pole Fall-of-Potential, earth resistance loop testing
4-pole Soil Resistivity testing
Selective earth ground rod testing using 1 clamp
Stakeless earth ground rod testing using 2 clamps
IP56 rated for outdoor use
Rugged carrying case
USB data storage and transfer
Automatic Frequency Control (AFC), identifies existing interference and chooses a measurement frequency to minimize its effect, providing more accurate earth ground value
R* measurement, calculates earth ground impedance at 55 Hz to more accurately reflect the earth ground resistance that a fault-to earth ground would see
Adjustable limits for quicker testing

Supplied with

6 x AA LR6 batteries, 2 x measuring leads 1.5 m, 2 x alligator clips, users manual.

Buy Fluke products and claim another Fluke product free.
Between September 1, 2020 and December 15, 2020 customer who purchase a Fluke product (inc. Fluke Networks) have the opportunity to claim a free product through the Fluke website with the original proof of purchase, invoice, or receipt. The product can be claimed by visiting the Fluke website -
www.fluke.ie/freefluke (Ireland)
www.fluke.be/freefluke (Belgium)
www.fluke.nl/freefluke (Netherlands)
www/fluke.no/freefluke (Norway)
www.fluke.se/freefluke (Sweden)
www.fluke.com/en/freefluke (South Africa)
There are six levels of free tools to claim. They are separated based on the value of the qualifying purchase, starting at as little as only €100. For each level there is a fixed range of products to claim, based on the value of the original purchase.

Specificaties
Kenmerk Waarde
Calibrated UKAS
Absolute Maximum Resistance Measurement 300kΩ
Best Accuracy ±7% + 2 Digits
Display Type LCD
Safety Category CAT II 300 V
Battery Life 6000 Measurements
Battery Type AA
Power Source Battery
Dimensions 250 x 187 x 133mm
Weight 1.1kg
Height 133mm
Includes Battery
Length 250mm
Maximum Operating Temperature +35°C
Measurement Type Earth Resistance, Interference Frequency, Interference Voltage
Model Number p 1625
Minimum Operating Temperature 0°C
Safety Category Level CAT II
Safety Category Voltage 300V
Width 187mm
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 19/11/2020, met een levertijd van 1 werkdag.
Prijs Each
2.604,00
(excl. BTW)
3.150,84
(incl. BTW)
Aantal stuks
Per stuk
1 +
2.604,00 €
Related Products
This earth & ground resistance tester from our ...
Description:
This earth & ground resistance tester from our trusted and reliable own brand RS PRO is a high quality device used to test a range of equipment such as motors, generators, wires and switch gear to ensure a safe path ...
Kits for performing tests required by NF C ...
Description:
Kits for performing tests required by NF C 15-1001 DT-170 (differential controller)1 DT-300 (earth and continuity measuring device and extension cord)1 M-9955538 (diagnostic book 15-100)1 DT-500* (Insulation controller and connectors).
Tester for complete and rapid appraisal of earths.Multi-function ...
Description:
Tester for complete and rapid appraisal of earths.Multi-function measurement:Earth resistance, earth coupling, soil resistivity and continuity/resistance.Ergonomic:Rugged, watertight field enclosure with giant backlit LCD display.Direct access to measurements by selector switch.Battery can be recharged from mains ...
Fluke 1650 series testers verify the safety of ...
Description:
Fluke 1650 series testers verify the safety of electrical installations in domestic, commercial and industrial applications.They allow electrical wiring to be certified to the new standard NF C 1500.These devices combine simplicity, efficiency, ruggedness and ergonomics to represent a new ...