Fluke 1623 Earth & Ground Resistance Tester Kit, For Use With 1623 Series UKAS

  • RS-stocknr. 797-6831
  • Fabrikantnummer FLUKE-1623-2 KIT
  • Fabrikant Fluke
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: RO
Productomschrijving

Fluke 1623-2 GEO Earth Ground Tester Kit

Offering data storage and download capabilities via a USB port, the Fluke 1623-2 can perform 4 types of earth ground measurement. This tester is able to measure ground loop resistance using only clamps, this method doesn't require the use of earth ground stakes or disconnection of ground rods. Making this distinctive tester easy to use and an ideal addition to any engineers testing kit.

Features and Benefits:

• 3- and 4-pole Fall-of-Potential, earth resistance loop testing
• 4-pole Soil Resistivity testing
• Selective earth ground rod testing using 1 clamp
• Stakeless earth ground rod testing using 2 clamps
• IP56 rated for outdoor use
• Rugged carrying case
• USB data storage and transfer

Supplied with

1623-2 GEO Earth Ground Tester, user manual, batteries, quick reference guide, USB cable, 2 clamps, C1620 carrying case, 4 earth ground stakes and 3 cable reels

Specificaties
Kenmerk Waarde
Model Number 1623
Kit Contents Batteries, Cable Reel x 3, Carrying Case, Earth Ground Stake x 4, Fluke 1623 Tester, Inducing Clamp, Sensing Clamp, Test Lead x 2, User Manual
For Use With 1623 Series
Calibrated UKAS
4 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
2.585,00
(excl. BTW)
3.127,85
(incl. BTW)
Aantal stuks
Per stuk
1 +
2.585,00 €
Related Products
Featuring 470 black PVC grommets in 18 different ...
Description:
Featuring 470 black PVC grommets in 18 different sizes suitable for use with 1.6 mm thick panels. Designed for electrical wire and cable, the PVC provides a high resistance to chemicals and environmental influences. Installation is quick and easy, making ...
The Raytech CLIK -FIRE is a fast, ready ...
Description:
The Raytech CLIK -FIRE is a fast, ready to use joint for 0.6/1 kV extruded cables. Formed by a robust case which is pre-filled with a suitable gel, which snaps closed to provide fast and easy installation. Available in 2 ...
LV Cable Joints are designed to be used ...
Description:
LV Cable Joints are designed to be used with multicore armoured polymeric low voltage energy cables. Designed for indoor and outdoor use and also for underground and submerged applications. Resin 470W contained in two chamber bags for mixingTransparent mixing bagsTwo ...
Optional cable crimp kit is a high performance ...
Description:
Optional cable crimp kit is a high performance kit which offers a full crimped termination to the cable braid for greater screening integrity and improved cable strain relief which accepts max. cable diameters between 6 and 9.5mm. Crimps are supported ...