- RS-stocknr.:
- 206-4902
- Fabrikantnummer:
- 8954 50mmX50m
- Fabrikant:
- 3M
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 206-4902
- Fabrikantnummer:
- 8954 50mmX50m
- Fabrikant:
- 3M
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
3M™ Cross Weave Filament Tape 8954, 50 mm x 50 m, Transluszent
Features and Benefits
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Features and Benefits
• General purpose filament tape for medium-duty strapping, bundling and reinforcing applications
• Bi-directionally fibreglass reinforced tape provides cut and tear resistance in machine direction and cross direction
• Its bi-directional filaments allow it to resist center seam splitting when used as a single strip closure or H seal closure on heavy duty single, double, or triple wall regular slotted containers (RSCs)
• Bonds easily to most surfaces with high initial adhesion
• Brands, bar codes and other graphics can be read through the translucent tape
• Able to withstand rough shipping and handling conditions
• Resists nicks, abrasions, moisture, and scuffing
• Bi-directionally fibreglass reinforced tape provides cut and tear resistance in machine direction and cross direction
• Its bi-directional filaments allow it to resist center seam splitting when used as a single strip closure or H seal closure on heavy duty single, double, or triple wall regular slotted containers (RSCs)
• Bonds easily to most surfaces with high initial adhesion
• Brands, bar codes and other graphics can be read through the translucent tape
• Able to withstand rough shipping and handling conditions
• Resists nicks, abrasions, moisture, and scuffing
3M™ Tartan Filament Tape 8954 is a general purpose filament tape mainly used for holding boxes together on pallets, bundling of light- to medium weight products. Fibreglass filaments run in a bi-directional pattern and thus provide high tensile strength across the width and length of the tape.
Applications
Cost-effective general purpose filament tape used for holding boxes together on pallets, salvaging torn, bundling of light to medium weight products.
3M™ Tartan Filament Tape 8954 is a general purpose filament tape mainly used for holding boxes together on pallets, bundling of light- to medium weight products. Fibreglass filaments run in a bi-directional pattern and thus provide high tensile strength across the width and length of the tape.
Adhesive Type Synthetic rubber resin (solvent free)
Backing ScotchPro polypropylene
Reinforcement Glass filament
Total Thickness 125 microns (0.125mm)
Core size (ID) 76 mm (3)
Colour Transparent
Backing ScotchPro polypropylene
Reinforcement Glass filament
Total Thickness 125 microns (0.125mm)
Core size (ID) 76 mm (3)
Colour Transparent
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Transparent |
Width | 50mm |
Length | 50m |
Backing Material | BOPP, Glass Fibre |
Thickness | 0.125mm |
Model Number | TARTAN 8954 |
- RS-stocknr.:
- 206-4902
- Fabrikantnummer:
- 8954 50mmX50m
- Fabrikant:
- 3M