- RS-stocknr.:
- 791-8715
- Fabrikantnummer:
- 74HC139D,652
- Fabrikant:
- Nexperia
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 791-8715
- Fabrikantnummer:
- 74HC139D,652
- Fabrikant:
- Nexperia
Wetgeving en conformiteit
Productomschrijving
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.45mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
- RS-stocknr.:
- 791-8715
- Fabrikantnummer:
- 74HC139D,652
- Fabrikant:
- Nexperia