- RS-stocknr.:
- 195-3788
- Fabrikantnummer:
- XPA 1107 XEP
- Fabrikant:
- OPTIBELT
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
25 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 16,14
(excl. BTW)
€ 19,53
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 16,14 |
5 - 9 | € 15,49 |
10 - 24 | € 15,16 |
25 + | € 14,85 |
- RS-stocknr.:
- 195-3788
- Fabrikantnummer:
- XPA 1107 XEP
- Fabrikant:
- OPTIBELT
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The new maintenance-free optibelt SUPER XE-POWER PRO M=S opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Fit for back idlers
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
Specificaties
Kenmerk | Waarde |
---|---|
Length | 1107mm |
Top Width | 12.7mm |
Belt Section | XPA |
Inside Length | 1062mm |
Height | 10mm |
Minimum Pulley Diameter | 71mm |
Series | XE-Power |
Material | Rubber |
Outer Length | 1125mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Datum Length | 1107mm |