- RS-stocknr.:
- 178-0731
- Fabrikantnummer:
- SPB 3250 RP
- Fabrikant:
- OPTIBELT
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 08/07/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 90,61
(excl. BTW)
€ 109,64
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 90,61 |
5 - 9 | € 86,99 |
10 - 24 | € 85,17 |
25 + | € 83,36 |
- RS-stocknr.:
- 178-0731
- Fabrikantnummer:
- SPB 3250 RP
- Fabrikant:
- OPTIBELT
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The next generation of RED POWER 3 S=C Plus V-belts and kraftbands produces results that are really worth talking about: up to 50% more performance while at the same time cutting costs by up to 35%. These excellent results are due to optimised production processes and continuous improvements to raw materials.
S=C Plus, always the right length for use in sets without measuring
Up to 50% more power capacity than optibelt SK, which can reduce drive sizes
Maintenance free
Electrically conductive
Suitable for back bend idlers
Temperature range -30 °C to +100 °C
Up to 50% more power capacity than optibelt SK, which can reduce drive sizes
Maintenance free
Electrically conductive
Suitable for back bend idlers
Temperature range -30 °C to +100 °C
Specificaties
Kenmerk | Waarde |
---|---|
Length | 3250mm |
Top Width | 16.3mm |
Belt Section | SPB |
Inside Length | 3190mm |
Height | 13mm |
Minimum Pulley Diameter | 140mm |
Series | Red Power |
Outer Length | 3272mm |
Minimum Operating Temperature | +70°C |
Datum Length | 3250mm |
Maximum Operating Temperature | +90°C |